Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG7000-200

DigiKey Part Number
5880-DPG7000-200-ND
Manufacturer
Manufacturer Product Number
DPG7000-200
Description
DIGITAL PRESSURE GAUGE, ADVANCED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
200PSI (1378.95kPa)
Manufacturer
Omega
Output Type
Digital
Series
Accuracy
±0.05%
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Operating Temperature
-18°C ~ 63°C
Pressure Type
Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.386,80000 €2.386,80 €
Manufacturers Standard Package
Unit Price without VAT:2.386,80000 €
Unit Price with VAT:2.840,29200 €