
DPG409S15-150G | |
|---|---|
DigiKey Part Number | 5880-DPG409S15-150G-ND |
Manufacturer | |
Manufacturer Product Number | DPG409S15-150G |
Description | DIGITAL PRESSURE GAUGE, VERY HIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/2" (12.7mm) Tri Clamp 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Datasheet | Datasheet |
Category | Output Type Analog Current/Voltage |
Manufacturer Omega | Output 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Series | Accuracy ±0.08% |
Packaging Bulk | Voltage - Supply 3.6V |
Part Status Active | Port Size Male - 1/2" (12.7mm) Tri Clamp |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 300PPSI (2068.43kPa) |
Operating Pressure 150PSI (1034.21kPa) | Operating Temperature -18°C ~ 66°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.389,85000 € | 1.389,85 € |
| Unit Price without VAT: | 1.389,85000 € |
|---|---|
| Unit Price with VAT: | 1.653,92150 € |

