Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG409-1KA

DigiKey Part Number
5880-DPG409-1KA-ND
Manufacturer
Manufacturer Product Number
DPG409-1KA
Description
DIGITAL PRESSURE GAUGE, VERY HIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
1000PSI (6894.76kPa)
Manufacturer
Omega
Output Type
Analog Current/Voltage
Series
Output
4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V
Packaging
Bulk
Accuracy
±0.08%
Part Status
Active
Port Size
Male - 1/4" (6.35mm) NPT
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Absolute
Operating Temperature
-18°C ~ 66°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.447,12000 €1.447,12 €
Manufacturers Standard Package
Unit Price without VAT:1.447,12000 €
Unit Price with VAT:1.722,07280 €