
DPG409-150DWU | |
|---|---|
DigiKey Part Number | 5880-DPG409-150DWU-ND |
Manufacturer | |
Manufacturer Product Number | DPG409-150DWU |
Description | DIGITAL PRESSURE GAUGE, VERY HIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Differential Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Datasheet | Datasheet |
Category | Output Type Analog Current/Voltage |
Manufacturer Omega | Output 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Series | Accuracy ±0.08% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Differential | Operating Temperature -18°C ~ 66°C |
Operating Pressure 150PSI (1034.21kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.881,97000 € | 1.881,97 € |
| Unit Price without VAT: | 1.881,97000 € |
|---|---|
| Unit Price with VAT: | 2.239,54430 € |

