
DPG409-100DWU | |
|---|---|
DigiKey Part Number | 5880-DPG409-100DWU-ND |
Manufacturer | |
Manufacturer Product Number | DPG409-100DWU |
Description | DIGITAL PRESSURE GAUGE, VERY HIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI ~ 100PSI (13.78kPa ~ 689.48kPa) Differential Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Datasheet | Datasheet |
Category | Output Type Analog Current/Voltage |
Manufacturer Omega | Output 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Series | Accuracy ±0.08% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 200PSI (1379kPa) |
Pressure Type Differential | Operating Temperature -18°C ~ 66°C |
Operating Pressure 2PSI ~ 100PSI (13.78kPa ~ 689.48kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.010,91000 € | 2.010,91 € |
| Unit Price without VAT: | 2.010,91000 € |
|---|---|
| Unit Price with VAT: | 2.392,98290 € |

