
DPG409-030G | |
|---|---|
DigiKey Part Number | 5880-DPG409-030G-ND |
Manufacturer | |
Manufacturer Product Number | DPG409-030G |
Description | DIGITAL PRESSURE GAUGE, VERY HIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Current/Voltage | |
Output | 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V | |
Accuracy | ±0.08% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -18°C ~ 66°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.268,82000 € | 1.268,82 € |
| Unit Price without VAT: | 1.268,82000 € |
|---|---|
| Unit Price with VAT: | 1.509,89580 € |

