
DPG280-100A | |
|---|---|
DigiKey Part Number | 5880-DPG280-100A-ND |
Manufacturer | |
Manufacturer Product Number | DPG280-100A |
Description | DIGITAL PRESSURE GAUGE, ADVANCED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Digital, USB | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 119.95PSI (827kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,06000 € | 979,06 € |
| Unit Price without VAT: | 979,06000 € |
|---|---|
| Unit Price with VAT: | 1.165,08140 € |

