
DPG210-500A | |
|---|---|
DigiKey Part Number | 5880-DPG210-500A-ND |
Manufacturer | |
Manufacturer Product Number | DPG210-500A |
Description | DIGITAL PRESSURE GAUGE, ADVANCED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±0.05% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,48000 € | 945,48 € |
| Unit Price without VAT: | 945,48000 € |
|---|---|
| Unit Price with VAT: | 1.125,12120 € |

