
DPG210-030G | |
|---|---|
DigiKey Part Number | 5880-DPG210-030G-ND |
Manufacturer | |
Manufacturer Product Number | DPG210-030G |
Description | DIGITAL PRESSURE GAUGE, ADVANCED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.05% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 90PSI (620.53kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,15000 € | 1.174,15 € |
| Unit Price without VAT: | 1.174,15000 € |
|---|---|
| Unit Price with VAT: | 1.397,23850 € |

