Pressure Sensor -15PSI ~ 15PSI (-103.42kPa ~ 103.42kPa) Vacuum Male - 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG210-015V

DigiKey Part Number
5880-DPG210-015V-ND
Manufacturer
Manufacturer Product Number
DPG210-015V
Description
DIGITAL PRESSURE GAUGE, ADVANCED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -15PSI ~ 15PSI (-103.42kPa ~ 103.42kPa) Vacuum Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
-15PSI ~ 15PSI (-103.42kPa ~ 103.42kPa)
Output Type
Digital
Output
-
Accuracy
±0.05%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
44.96PSI (310kPa)
Operating Temperature
-10°C ~ 50°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1957,38000 €957,38 €
Manufacturers Standard Package
Unit Price without VAT:957,38000 €
Unit Price with VAT:1.139,28220 €