
DPG2004B-15V200G | |
|---|---|
DigiKey Part Number | 5880-DPG2004B-15V200G-ND |
Manufacturer | |
Manufacturer Product Number | DPG2004B-15V200G |
Description | DIGITAL PRESSURE GAUGE, SELECTAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute, Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Absolute, Gauge | Maximum Pressure 400PSI (2757.9kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,01000 € | 688,01 € |
| Unit Price without VAT: | 688,01000 € |
|---|---|
| Unit Price with VAT: | 818,73190 € |

