Pressure Sensor -15PSI ~ 100PSI (-103.42kPa ~ 689.48kPa) Gauge Male - 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG2001B-15V100G

DigiKey Part Number
5880-DPG2001B-15V100G-ND
Manufacturer
Manufacturer Product Number
DPG2001B-15V100G
Description
DIGITAL PRESSURE GAUGE, SELECTAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -15PSI ~ 100PSI (-103.42kPa ~ 689.48kPa) Gauge Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Omega
Accuracy
±0.25%
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Maximum Pressure
100PSI (689.476kPa)
Pressure Type
Gauge
Operating Temperature
-20°C ~ 85°C
Operating Pressure
-15PSI ~ 100PSI (-103.42kPa ~ 689.48kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1814,82000 €814,82 €
Manufacturers Standard Package
Unit Price without VAT:814,82000 €
Unit Price with VAT:969,63580 €