
DPG2001B-15G | |
|---|---|
DigiKey Part Number | 5880-DPG2001B-15G-ND |
Manufacturer | |
Manufacturer Product Number | DPG2001B-15G |
Description | DIGITAL PRESSURE GAUGE, SELECTAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute, Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.25% |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 30.02PSI (207kPa) |
Pressure Type Absolute, Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,35000 € | 810,35 € |
| Unit Price without VAT: | 810,35000 € |
|---|---|
| Unit Price with VAT: | 964,31650 € |

