
DPG120 | |
|---|---|
DigiKey Part Number | 5880-DPG120-ND |
Manufacturer | |
Manufacturer Product Number | DPG120 |
Description | DIGITAL PRESSURE GAUGE, RUGGED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 119.95PSI (827kPa) |
Pressure Type Gauge | Operating Temperature 0°C ~ 55°C |
Operating Pressure 60PSI (413.69kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,36000 € | 464,36 € |
| Unit Price without VAT: | 464,36000 € |
|---|---|
| Unit Price with VAT: | 552,58840 € |

