
DPG1100L-15G | |
|---|---|
DigiKey Part Number | 5880-DPG1100L-15G-ND |
Manufacturer | |
Manufacturer Product Number | DPG1100L-15G |
Description | INDUSTRIAL DIGITAL PRESSURE GAUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Packaging Bulk | Accuracy ±0.25% |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 30.02PSI (207kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,56000 € | 593,56 € |
| Unit Price without VAT: | 593,56000 € |
|---|---|
| Unit Price with VAT: | 706,33640 € |

