
DPG1100B-15A | |
|---|---|
DigiKey Part Number | 5880-DPG1100B-15A-ND |
Manufacturer | |
Manufacturer Product Number | DPG1100B-15A |
Description | INDUSTRIAL DIGITAL PRESSURE GAUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.25% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 € | 535,66 € |
| Unit Price without VAT: | 535,66000 € |
|---|---|
| Unit Price with VAT: | 637,43540 € |

