
DPG1100B-100G | |
|---|---|
DigiKey Part Number | 5880-DPG1100B-100G-ND |
Manufacturer | |
Manufacturer Product Number | DPG1100B-100G |
Description | INDUSTRIAL DIGITAL PRESSURE GAUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 100PSI (689.48kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,62000 € | 538,62 € |
| Unit Price without VAT: | 538,62000 € |
|---|---|
| Unit Price with VAT: | 640,95780 € |

