Pressure Sensor -14PSI ~ 100PSI (-96.53kPa ~ 689.48kPa) Gauge Male - 1/8" (3.18mm) FNPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG110

DigiKey Part Number
5880-DPG110-ND
Manufacturer
Manufacturer Product Number
DPG110
Description
DIGITAL PRESSURE GAUGE, -15 PSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14PSI ~ 100PSI (-96.53kPa ~ 689.48kPa) Gauge Male - 1/8" (3.18mm) FNPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Omega
Accuracy
±0.5%
Series
Voltage - Supply
9V
Packaging
Bulk
Port Size
Male - 1/8" (3.18mm) FNPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Gauge
Maximum Pressure
200PSI (1378.95kPa)
Operating Pressure
-14PSI ~ 100PSI (-96.53kPa ~ 689.48kPa)
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1367,73000 €367,73 €
Manufacturers Standard Package
Unit Price without VAT:367,73000 €
Unit Price with VAT:437,59870 €