
DPG110-5.0KG | |
|---|---|
DigiKey Part Number | 5880-DPG110-5.0KG-ND |
Manufacturer | |
Manufacturer Product Number | DPG110-5.0KG |
Description | DIGITAL PRESSURE GAUGE, 0 PSI TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 9V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 10000PSI (68947.57kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -30°C ~ 80°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,45000 € | 324,45 € |
| Unit Price without VAT: | 324,45000 € |
|---|---|
| Unit Price with VAT: | 386,09550 € |

