
DPG110-30V | |
|---|---|
DigiKey Part Number | 5880-DPG110-30V-ND |
Manufacturer | |
Manufacturer Product Number | DPG110-30V |
Description | DIGITAL PRESSURE GAUGE, VACUUM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.69PSI (101.3kPa) Vacuum Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 12V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Vacuum | Maximum Pressure 44PSI (303.37kPa) |
Operating Pressure 14.69PSI (101.3kPa) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,51000 € | 383,51 € |
| Unit Price without VAT: | 383,51000 € |
|---|---|
| Unit Price with VAT: | 456,37690 € |

