
DPG110-100A | |
|---|---|
DigiKey Part Number | 5880-DPG110-100A-ND |
Manufacturer | |
Manufacturer Product Number | DPG110-100A |
Description | DIGITAL PRESSURE GAUGE, ABSOLUTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 99.93PSI (689kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 12V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Absolute | Maximum Pressure 200PSI (1378.95kPa) |
Operating Pressure 99.93PSI (689kPa) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,94000 € | 401,94 € |
| Unit Price without VAT: | 401,94000 € |
|---|---|
| Unit Price with VAT: | 478,30860 € |

