Pressure Sensor 999.31PSI (6890kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG110-1.0KG

DigiKey Part Number
5880-DPG110-1.0KG-ND
Manufacturer
Manufacturer Product Number
DPG110-1.0KG
Description
DIGITAL PRESSURE GAUGE, 0 PSI TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 999.31PSI (6890kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
Omega
Output
4 ~ 20 mA
Series
Accuracy
±0.25%
Packaging
Bulk
Voltage - Supply
12V ~ 30V
Part Status
Active
Port Size
Male - 1/4" (6.35mm) NPT
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Gauge
Maximum Pressure
2000PSI (13789.51kPa)
Operating Pressure
999.31PSI (6890kPa)
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1401,94000 €401,94 €
Manufacturers Standard Package
Unit Price without VAT:401,94000 €
Unit Price with VAT:478,30860 €