
DPG108-300A | |
|---|---|
DigiKey Part Number | 5880-DPG108-300A-ND |
Manufacturer | |
Manufacturer Product Number | DPG108-300A |
Description | DIGITAL PRESSURE GAUGE, MINIATUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 299.97PSI (2068.2kPa) Absolute Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.5% |
Series | Voltage - Supply 9V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 70°C |
Operating Pressure 299.97PSI (2068.2kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,84000 € | 333,84 € |
| Unit Price without VAT: | 333,84000 € |
|---|---|
| Unit Price with VAT: | 397,26960 € |

