
DPG108-1.0KG | |
|---|---|
DigiKey Part Number | 5880-DPG108-1.0KG-ND |
Manufacturer | |
Manufacturer Product Number | DPG108-1.0KG |
Description | DIGITAL PRESSURE GAUGE, MINIATUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Omega | Voltage - Supply 12V ~ 36V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 2000PSI (13789.51kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 1000PSI (6894.76kPa) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,84000 € | 333,84 € |
| Unit Price without VAT: | 333,84000 € |
|---|---|
| Unit Price with VAT: | 397,26960 € |

