
DPG104S-2.0KG | |
|---|---|
DigiKey Part Number | 5880-DPG104S-2.0KG-ND |
Manufacturer | |
Manufacturer Product Number | DPG104S-2.0KG |
Description | DIGITAL PRESSURE GAUGE, DUAL ALA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI (137.9kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 20PSI (137.9kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 13V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 4000PSI (27579.03kPa) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,07000 € | 440,07 € |
| Unit Price without VAT: | 440,07000 € |
|---|---|
| Unit Price with VAT: | 523,68330 € |

