
DPG104S-015G | |
|---|---|
DigiKey Part Number | 5880-DPG104S-015G-ND |
Manufacturer | |
Manufacturer Product Number | DPG104S-015G |
Description | DIGITAL PRESSURE GAUGE, DUAL ALA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 13V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -30°C ~ 80°C |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,16000 € | 542,16 € |
| Unit Price without VAT: | 542,16000 € |
|---|---|
| Unit Price with VAT: | 645,17040 € |

