
DPG104-3.0KG | |
|---|---|
DigiKey Part Number | 5880-DPG104-3.0KG-ND |
Manufacturer | |
Manufacturer Product Number | DPG104-3.0KG |
Description | DIGITAL PRESSURE GAUGE, DUAL ALA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Omega | Voltage - Supply 13V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 6000PSI (41368.54kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 80°C |
Operating Pressure 3000PSI (20684.27kPa) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,56000 € | 422,56 € |
| Unit Price without VAT: | 422,56000 € |
|---|---|
| Unit Price with VAT: | 502,84640 € |

