
DPG104-030G | |
|---|---|
DigiKey Part Number | 5880-DPG104-030G-ND |
Manufacturer | |
Manufacturer Product Number | DPG104-030G |
Description | DIGITAL PRESSURE GAUGE, DUAL ALA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.25% |
Series | Voltage - Supply 13V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 80°C |
Operating Pressure 30PSI (206.84kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,60000 € | 520,60 € |
| Unit Price without VAT: | 520,60000 € |
|---|---|
| Unit Price with VAT: | 619,51400 € |

