
DPG104-030A | |
|---|---|
DigiKey Part Number | 5880-DPG104-030A-ND |
Manufacturer | |
Manufacturer Product Number | DPG104-030A |
Description | DIGITAL PRESSURE GAUGE, DUAL ALA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Omega | Voltage - Supply 13V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 90PSI (620.53kPa) |
Pressure Type Absolute | Operating Temperature -30°C ~ 80°C |
Operating Pressure 30PSI (206.84kPa) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,89000 € | 424,89 € |
| Unit Price without VAT: | 424,89000 € |
|---|---|
| Unit Price with VAT: | 505,61910 € |

