
DPG101-100G | |
|---|---|
DigiKey Part Number | 5880-DPG101-100G-ND |
Manufacturer | |
Manufacturer Product Number | DPG101-100G |
Description | DIGITAL PRESSURE GAUGE, 0 PSI TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 85V ~ 265V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 200PSI (1379kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,83000 € | 332,83 € |
| Unit Price without VAT: | 332,83000 € |
|---|---|
| Unit Price with VAT: | 396,06770 € |

