
DPG1001L-05G | |
|---|---|
DigiKey Part Number | 5880-DPG1001L-05G-ND |
Manufacturer | |
Manufacturer Product Number | DPG1001L-05G |
Description | DIGITAL PRESSURE GAUGE WITH NIST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.1% |
Packaging Bulk | Voltage - Supply 8V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 10PSI (68.95kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,88000 € | 846,88 € |
| Unit Price without VAT: | 846,88000 € |
|---|---|
| Unit Price with VAT: | 1.007,78720 € |

