
DPG1000L-1KG | |
|---|---|
DigiKey Part Number | 5880-DPG1000L-1KG-ND |
Manufacturer | |
Manufacturer Product Number | DPG1000L-1KG |
Description | DIGITAL PRESSURE GAUGE, 0 PSI TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.25% |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 2000PSI (13789.51kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 1000PSI (6894.76kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,00000 € | 580,00 € |
| Unit Price without VAT: | 580,00000 € |
|---|---|
| Unit Price with VAT: | 690,20000 € |

