
DPG1000ADA-100G-1N | |
|---|---|
DigiKey Part Number | 5880-DPG1000ADA-100G-1N-ND |
Manufacturer | |
Manufacturer Product Number | DPG1000ADA-100G-1N |
Description | DIGITAL PRESSURE GAUGE, ALARM, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Omega | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 8V ~ 32V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Maximum Pressure 200PSI (1378.95kPa) |
Operating Pressure 100PSI (689.48kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,16000 € | 893,16 € |
| Unit Price without VAT: | 893,16000 € |
|---|---|
| Unit Price with VAT: | 1.062,86040 € |

