
Category | Stroke Per Jaw 19.1mm |
Manufacturer Omega | Operating Pressure 40.0 ~ 100.0PSI (2.8 ~ 6.9 bar) |
Series | Closing Force 22.64kgf |
Packaging Bulk | Opening Force 22.64kgf |
Part Status Active | Features Shank Interface |
Type Parallel Gripper | Operating Temperature -35°C ~ 80°C |
Drive Type Pneumatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.570,56000 € | 1.570,56 € |
| Unit Price without VAT: | 1.570,56000 € |
|---|---|
| Unit Price with VAT: | 1.868,96640 € |

