New at DigiKey
Image for DPG-10M-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG-10M-2

DigiKey Part Number
5880-DPG-10M-2-ND
Manufacturer
Manufacturer Product Number
DPG-10M-2
Description
DPG-10M-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Per Jaw
12.7mm
Manufacturer
Omega
Operating Pressure
40.0 ~ 100.0PSI (2.8 ~ 6.9 bar)
Series
Closing Force
22.64kgf
Packaging
Bulk
Opening Force
22.64kgf
Part Status
Active
Features
Shank Interface
Type
Parallel Gripper
Operating Temperature
-35°C ~ 80°C
Drive Type
Pneumatic
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1924,18000 €924,18 €
Manufacturers Standard Package
Unit Price without VAT:924,18000 €
Unit Price with VAT:1.099,77420 €