
DPF84-A | |
|---|---|
DigiKey Part Number | 5880-DPF84-A-ND |
Manufacturer | |
Manufacturer Product Number | DPF84-A |
Description | DPF84-A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Batch Counter Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Batch Counter | |
Operating Mode | Quadrature | |
Count Rate | 10kHz | |
Time Format | Multiple | |
Number of Characters Per Row | 5 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.551" (14.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,81000 € | 890,81 € |
| Unit Price without VAT: | 890,81000 € |
|---|---|
| Unit Price with VAT: | 1.060,06390 € |

