
DPF83 | |
|---|---|
DigiKey Part Number | 5880-DPF83-ND |
Manufacturer | |
Manufacturer Product Number | DPF83 |
Description | DPF83 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Totalizer DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 5 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.550" (13.97mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | - | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X | |
Operating Temperature | 0°C ~ 54°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,14000 € | 684,14 € |
| Unit Price without VAT: | 684,14000 € |
|---|---|
| Unit Price with VAT: | 814,12660 € |

