
DPF82-220V | |
|---|---|
DigiKey Part Number | 5880-DPF82-220V-ND |
Manufacturer | |
Manufacturer Product Number | DPF82-220V |
Description | DPF82-220V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Batch Counter 220VAC Chassis Mount |
Category | Display Characters - Height 0.551" (14.00mm) |
Manufacturer Omega | Input Type Voltage |
Series | Output Type Relay |
Packaging Bulk | Voltage - Supply 220VAC |
Part Status Active | Reset Non-Resettable |
Type Batch Counter | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Operating Mode Quadrature | Mounting Type Chassis Mount |
Count Rate 10kHz | Termination Style Screw Terminal |
Time Format Multiple | Ingress Protection IP66 - Dust Tight, Water Resistant, NEMA 4X |
Number of Characters Per Row 5 | Operating Temperature 0°C ~ 45°C |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,14000 € | 584,14 € |
| Unit Price without VAT: | 584,14000 € |
|---|---|
| Unit Price with VAT: | 695,12660 € |

