New at DigiKey
Image for DPF82-220V-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF82-220V-A

DigiKey Part Number
5880-DPF82-220V-A-ND
Manufacturer
Manufacturer Product Number
DPF82-220V-A
Description
DPF82-220V-A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Batch Counter 220VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.551" (14.00mm)
Manufacturer
Omega
Input Type
Voltage
Series
Output Type
Relay
Packaging
Bulk
Voltage - Supply
220VAC
Part Status
Active
Reset
Non-Resettable
Type
Batch Counter
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Operating Mode
Quadrature
Mounting Type
Chassis Mount
Count Rate
10kHz
Termination Style
Screw Terminal
Time Format
Multiple
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4X
Number of Characters Per Row
5
Operating Temperature
0°C ~ 45°C
Display Type
LED - Red Characters
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1971,09000 €971,09 €
Manufacturers Standard Package
Unit Price without VAT:971,09000 €
Unit Price with VAT:1.155,59710 €