
Category | Input Type Voltage |
Manufacturer Omega | Output Type Analog |
Series | Reset Front Panel |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Totalizer | Termination Style Screw Terminal |
Time Format Multiple | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 54°C |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,77000 € | 591,77 € |
| Unit Price without VAT: | 591,77000 € |
|---|---|
| Unit Price with VAT: | 704,20630 € |

