New at DigiKey
Image for DPF66-RS232 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF66-RS232

DigiKey Part Number
5880-DPF66-RS232-ND
Manufacturer
Manufacturer Product Number
DPF66-RS232
Description
DPF66-RS232
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
-
Count Rate
-
Time Format
Multiple
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
-
Input Type
Voltage
Output Type
Relay
Voltage - Supply
-
Reset
Front Panel
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
5°C ~ 54°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1683,78000 €683,78 €
Manufacturers Standard Package
Unit Price without VAT:683,78000 €
Unit Price with VAT:813,69820 €