New at DigiKey
Image for DPF66-A-220VAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF66-A-220VAC

DigiKey Part Number
5880-DPF66-A-220VAC-ND
Manufacturer
Manufacturer Product Number
DPF66-A-220VAC
Description
DPF66-A-220VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Totalizer 220VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Omega
Output Type
Relay
Series
Voltage - Supply
220VAC
Packaging
Bulk
Reset
Front Panel
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Totalizer
Mounting Type
Panel Mount
Time Format
Multiple
Termination Style
Screw Terminal
Number of Characters Per Row
6
Ingress Protection
IP66 - Dust Tight, Water Resistant
Display Type
LED - Red Characters
Operating Temperature
5°C ~ 54°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1831,94000 €831,94 €
Manufacturers Standard Package
Unit Price without VAT:831,94000 €
Unit Price with VAT:990,00860 €