
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Counter | |
Operating Mode | Quadrature | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 94 ~ 126VAC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Board Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 5°C ~ 54°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,84000 € | 470,84 € |
| Unit Price without VAT: | 470,84000 € |
|---|---|
| Unit Price with VAT: | 560,29960 € |

