Counter 94 ~ 126VAC Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF64-SQRT

DigiKey Part Number
5880-DPF64-SQRT-ND
Manufacturer
Manufacturer Product Number
DPF64-SQRT
Description
ANALOG INPUT RATEMETER/TOTALIZER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter 94 ~ 126VAC Board Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Omega
Output Type
Relay (2)
Series
Voltage - Supply
94 ~ 126VAC
Packaging
Bulk
Reset
Front Panel
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Counter
Mounting Type
Board Mount, Snap-In
Operating Mode
Quadrature
Termination Style
Connector
Number of Characters Per Row
6
Ingress Protection
IP66 - Dust Tight, Water Resistant
Display Type
LED - Red Characters
Operating Temperature
5°C ~ 54°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1469,14000 €469,14 €
Manufacturers Standard Package
Unit Price without VAT:469,14000 €
Unit Price with VAT:558,27660 €