New at DigiKey
Image for DPF64-SQRT-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF64-SQRT-A

DigiKey Part Number
5880-DPF64-SQRT-A-ND
Manufacturer
Manufacturer Product Number
DPF64-SQRT-A
Description
DPF64-SQRT-A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Omega
Output Type
Relay
Series
Reset
Front Panel
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Totalizer
Termination Style
Screw Terminal
Time Format
Multiple
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
5°C ~ 54°C
Display Type
LED - Red Characters
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1589,98000 €589,98 €
Manufacturers Standard Package
Unit Price without VAT:589,98000 €
Unit Price with VAT:702,07620 €