Batch Counter 85 ~ 265VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF20-LV

DigiKey Part Number
5880-DPF20-LV-ND
Manufacturer
Manufacturer Product Number
DPF20-LV
Description
PANEL METER, RATE, TOTAL, PULSE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Batch Counter 85 ~ 265VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.550" (13.97mm)
Manufacturer
Omega
Input Type
Voltage
Series
Voltage - Supply
85 ~ 265VAC/DC
Packaging
Bulk
Reset
Programmable
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 44.00mm
Type
Batch Counter
Mounting Type
DIN Rail
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
500kHz
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,23000 €251,23 €
Manufacturers Standard Package
Unit Price without VAT:251,23000 €
Unit Price with VAT:298,96370 €