Counter Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF20-HV

DigiKey Part Number
5880-DPF20-HV-ND
Manufacturer
Manufacturer Product Number
DPF20-HV
Description
PANEL METER, RATE, TOTAL, PULSE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter Board Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Omega
Display Characters - Height
0.551" (14.00mm)
Series
Output Type
Relay (2)
Packaging
Bulk
Reset
Front Panel
Part Status
Active
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Counter
Mounting Type
Board Mount, Snap-In
Operating Mode
Quadrature
Termination Style
Connector
Time Format
999999
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1243,45000 €243,45 €
Manufacturers Standard Package
Unit Price without VAT:243,45000 €
Unit Price with VAT:289,70550 €