
Category | Display Characters - Height 0.550" (13.97mm) |
Manufacturer Omega | Input Type Voltage |
Series | Output Type Relay |
Packaging Bulk | Voltage - Supply 5 ~ 18VDC |
Part Status Active | Reset Programmable |
Type Batch Counter | Panel Cutout Dimensions Rectangular - 92.00mm x 44.00mm |
Operating Mode Up | Mounting Type DIN Rail |
Count Rate 250kHz | Termination Style Screw Terminal |
Number of Characters Per Row 6 | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Display Type LED - Red Characters | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,64000 € | 488,64 € |
| Unit Price without VAT: | 488,64000 € |
|---|---|
| Unit Price with VAT: | 581,48160 € |

