
Category | Display Type LCD - Black Characters |
Manufacturer Omega | Input Type Voltage |
Series | Reset Programmable |
Packaging Bulk | Panel Cutout Dimensions Square - 90.42mm x 90.42mm |
Part Status Active | Mounting Type Panel Mount |
Type Counter | Termination Style Screw Terminal |
Operating Mode Up, Down | Ingress Protection IP67 - Dust Tight, Waterproof |
Time Format 99999.9 | Operating Temperature 0°C ~ 55°C |
Number of Characters Per Row 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,73000 € | 715,73 € |
| Unit Price without VAT: | 715,73000 € |
|---|---|
| Unit Price with VAT: | 851,71870 € |

