
DPF144W-TE | |
|---|---|
DigiKey Part Number | 5880-DPF144W-TE-ND |
Manufacturer | |
Manufacturer Product Number | DPF144W-TE |
Description | DPF144W-TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Counter 45VDC Chassis Mount |
Category | Display Type LCD - Black Characters |
Manufacturer Omega | Input Type Voltage |
Series | Voltage - Supply 45VDC |
Packaging Bulk | Reset External |
Part Status Active | Panel Cutout Dimensions Rectangular - 121.20mm x 110.00mm |
Type Counter | Mounting Type Chassis Mount |
Count Rate 2kHz | Termination Style Screw Terminal |
Time Format 99999.9hrs | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Characters Per Row 8 | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.058,70000 € | 1.058,70 € |
| Unit Price without VAT: | 1.058,70000 € |
|---|---|
| Unit Price with VAT: | 1.259,85300 € |

